Print Page
Product Overview
The 6ED1052-1MD00-0BA7 from Siemens is LOGO! 12/24RCE logic display module. It provides menu control, optional integrated control and display. This module is compatible with Ethernet and can be expandable with additional modules.
- Rated input voltage is 12VDC / 24VDC
- Relay output current 3A (inductive) 10A (resistive) load
- 8 digital input ( 4 can be used as analogue), 4 digital output
- 400 memory blocks
- IP20 degree of protection
- UL, CSA, FM, IEC, VDE approved
- Dimension is 107mm x 90mm x 55mm (WxHxD)
- Ambient operating temperature is 0°C to 55°C
- 35mm DIN rail mountable
- Radio interference suppression according to EN55011, Limit value of Class B
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
8
Meter Display Type
-
Product Range
LOGO!
No. of Analogue Outputs
-
No. of Digital Outputs
4
IP / NEMA Rating
IP20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265