Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6AG1052-2FB08-7BA0
Order Code3558686
Product RangeSIPLUS LOGO Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AG1052-2FB08-7BA0
Order Code3558686
Product RangeSIPLUS LOGO Series
Technical Datasheet
No. of Digital Inputs8
Supply Voltage253VDC
IP / NEMA RatingIP20
Product RangeSIPLUS LOGO Series
Technical Specifications
No. of Digital Inputs
8
IP / NEMA Rating
IP20
Supply Voltage
253VDC
Product Range
SIPLUS LOGO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25