Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3UL2302-1A
Order Code3492154
Product Range3UL23 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3UL2302-1A
Order Code3492154
Product Range3UL23 Series
Technical Datasheet
Turns Ratio-
Inductance-
Primary Current40A
ET Constant-
Frequency Range-
DC Resistance Secondary-
DC Resistance Primary-
Transformer MountingChassis Mount
Transformer TerminalsScrew
Product Range3UL23 Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
-
Primary Current
40A
Frequency Range
-
DC Resistance Primary
-
Transformer Terminals
Screw
SVHC
To Be Advised
Inductance
-
ET Constant
-
DC Resistance Secondary
-
Transformer Mounting
Chassis Mount
Product Range
3UL23 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14