Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3UG4512-1AR20
Order Code3484526
Product RangeSIRIUS 3UG4 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3UG4512-1AR20
Order Code3484526
Product RangeSIRIUS 3UG4 Series
Technical Datasheet
Product RangeSIRIUS 3UG4 Series
Contact ConfigurationSPDT
Contact Current60A
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching Voltage Max690VAC
Supply Voltage Max690V
Phase Type3 Phase
Power Consumption5.8W
Phase Monitoring Range Min-
Phase Monitoring Range Max-
SVHCTo Be Advised
Product Overview
3UG4512-1AR20 is a SIRIUS, line monitoring relay.
- 6kV surge voltage resistance rated value
- IP20 protection class
- Shock resistance according to IEC 60068-2-27 (sinusoidal half-wave 15g /11ms)
- Vibration resistance according to IEC 60068-2-6 (1 to 6Hz: 15mm, 6 to 500Hz: 2g)
- 5A max thermal current of the switching element with contacts
- 10000000 typ mechanical service life (operating cycles)
- 100000 typ electrical endurance (operating cycles) at AC-15 at 230V
- Screw terminal electrical connection, 3 number of poles for main current circuit
- Dimension is 83 x 22.5 x 91mm (H x W x D), ambient temperature range from -25 to +60°C
Technical Specifications
Product Range
SIRIUS 3UG4 Series
Contact Current
60A
Relay Terminals
Screw
Supply Voltage Max
690V
Power Consumption
5.8W
Phase Monitoring Range Max
-
Contact Configuration
SPDT
Relay Mounting
DIN Rail, Panel
Switching Voltage Max
690VAC
Phase Type
3 Phase
Phase Monitoring Range Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119