Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 146.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 146.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3UG4511-1BP20
Order Code1390500
Product Range3UG
Technical Datasheet
Product Range3UG
Contact ConfigurationSPST-NC
Contact Current-
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max-
Supply Voltage Max500VAC
Phase Type3 Phase
Power Consumption2W
Phase Monitoring Range Min320VAC
Phase Monitoring Range Max500VAC
SVHCTo Be Advised
Product Overview
The 3UG4511-1BP20 is an analogue phase sequenced Monitoring Relay, the phase sequence in a three-phase network and no adjustments are required for operation. The device has an internal power supply and works using the closed-circuit principle. If the phase sequence at the terminals L1-L2-L3 is correct, the output relay picks up after the delay time has elapsed and the LED is lit. If the phase sequence is wrong, the output relay remains in its rest position.
- Analogue Phase Sequence Monitoring Relay
- SPST-NC Contact Configuration
- Variably Adjustable to Overshoot, Undershoot or Range Monitoring
- Freely Configurable Delay Times and Reset Response
- Provides Maximum Protection for Mobile Machines and Plants or for Unstable Networks
- Automatic direction correction of rotation by sensing power system faults and wrong phase sequence
Applications
HVAC, Portable Devices, Building Automation
Technical Specifications
Product Range
3UG
Contact Current
-
Relay Terminals
Screw
Supply Voltage Max
500VAC
Power Consumption
2W
Phase Monitoring Range Max
500VAC
Contact Configuration
SPST-NC
Relay Mounting
DIN Rail
Switching Voltage Max
-
Phase Type
3 Phase
Phase Monitoring Range Min
320VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147