Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1801-0NA00-2AA2
Order Code2695605
Product RangeSIRIUS ACT 3SU
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 71.630 |
5+ | CHF 70.200 |
10+ | CHF 68.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 71.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1801-0NA00-2AA2
Order Code2695605
Product RangeSIRIUS ACT 3SU
Technical Datasheet
Contact ConfigurationSPST-NC
Switch Operation-
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom500V
Contact Voltage DC Nom500V
Pushbutton Actuator StyleMushroom
IP RatingIP66, IP67, IP69K
Product RangeSIRIUS ACT 3SU
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
500V
Pushbutton Actuator Style
Mushroom
Product Range
SIRIUS ACT 3SU
Switch Operation
-
Contact Current Max
10A
Contact Voltage DC Nom
500V
IP Rating
IP66, IP67, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.326