Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1400-1AA10-3CA0
Order Code2695774
Product RangeSIRUS ACT 3SU1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.830 |
| 5+ | CHF 6.700 |
| 10+ | CHF 6.560 |
| 20+ | CHF 6.430 |
| 50+ | CHF 6.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1400-1AA10-3CA0
Order Code2695774
Product RangeSIRUS ACT 3SU1 Series
Technical Datasheet
Switch TerminalsSpring Clamp
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max500V
For Use WithSiemens SPST-NC Actuators & Indicators Front Plate Mounting
Contact Voltage DC Max500V
Product RangeSIRUS ACT 3SU1 Series
Technical Specifications
Switch Terminals
Spring Clamp
Contact Current Max
10A
For Use With
Siemens SPST-NC Actuators & Indicators Front Plate Mounting
Product Range
SIRUS ACT 3SU1 Series
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
500V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979