Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1400-1AA10-1EA0
Order Code2828918
Product RangeSIRIUS ACT
Technical Datasheet
122 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.420 |
5+ | CHF 15.110 |
10+ | CHF 14.800 |
20+ | CHF 14.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1400-1AA10-1EA0
Order Code2828918
Product RangeSIRIUS ACT
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max500V
For Use WithFor Front Plate Mounting
Contact Voltage DC Max500V
Product RangeSIRIUS ACT
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
For Front Plate Mounting
Product Range
SIRIUS ACT
No. of Poles
2 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
500V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019