Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RS7000-1AE00
Order Code3484673
Product RangeSIRIUS 3RS70
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RS7000-1AE00
Order Code3484673
Product RangeSIRIUS 3RS70
Technical Datasheet
Signal Conditioner InputVoltage
Signal Conditioner OutputVoltage
No. of Output Channels1Channels
Accuracy-
No. of Channels1 Channel
Supply Voltage Min-
Supply Voltage Max24V
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeSIRIUS 3RS70
Technical Specifications
Signal Conditioner Input
Voltage
No. of Output Channels
1Channels
No. of Channels
1 Channel
Supply Voltage Max
24V
Operating Temperature Max
60°C
Signal Conditioner Output
Voltage
Accuracy
-
Supply Voltage Min
-
Operating Temperature Min
-25°C
Product Range
SIRIUS 3RS70
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048