Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 148.430 |
5+ | CHF 145.460 |
10+ | CHF 142.500 |
25+ | CHF 139.530 |
50+ | CHF 136.560 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 148.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTV2S-2F1125
Order Code4390107
Product RangeW2 Series
Technical Datasheet
Sensing Range Max36mm
Sensing MethodBackground Suppression, Proximity, V-Optic
Sensor Output TypePNP
Product RangeW2 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
36mm
Sensor Output Type
PNP
Connection Method
Cable
Supply Voltage DC Max
30V
Sensing Method
Background Suppression, Proximity, V-Optic
Product Range
W2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036