Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTD20EC-V2449S02
Order Code4399045
Product RangeDeltaPac Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSICK
Manufacturer Part NoWTD20EC-V2449S02
Order Code4399045
Product RangeDeltaPac Series
Technical Datasheet
Sensing Range Max40mm
Sensor Output TypePNP
Sensing MethodProximity
Product RangeDeltaPac Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensing Range Max
40mm
Sensing Method
Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
DeltaPac Series
Connection Method
4 Pin M12 Connector
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144