Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWT100L-F2241
Order Code4058157
Product RangeW100 Laser Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 168.170 |
5+ | CHF 164.800 |
10+ | CHF 161.440 |
25+ | CHF 158.080 |
50+ | CHF 154.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 168.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWT100L-F2241
Order Code4058157
Product RangeW100 Laser Series
Technical Datasheet
Sensing Range Max450mm
Sensor Output TypePNP
Sensing MethodProximity Diffuse
Product RangeW100 Laser Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W100 series laser miniature photoelectric sensor
- Photoelectric proximity sensor functional principle, energetic functional principle detail
- Rectangular housing design (light emission), visible red type of light
- 0mm to 400mm sensing range, laser light source, Ø 2mm (400mm) light spot size (distance)
- 650nm wave length, 1 laser class, potentiometer 270° adjustment
- Functions include detecting small objects, detection of objects moving at high speeds, IP65 rating
- 10VDC to 30VDC supply voltage range, 30mA current consumption, PNP switching output
- Light/dark switching mode, ≤ 100mA max output current, 2,000Hz switching frequency
- Male connector M8, 4-pin connection type, plastic, ABS/PC housing material
- Dimension (W x H x D) is 11 x 31 x 20mm, ambient operating temperature range from -10°C to +50°C
Contents
W100 series laser miniature photoelectric sensor, Stainless steel mounting bracket (1.4301/304) BEF-W100-A.
Technical Specifications
Sensing Range Max
450mm
Sensing Method
Proximity Diffuse
Connection Method
M8 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W100 Laser Series
Supply Voltage DC Min
10V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0403