Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWT100L-F2141
Order Code4399094
Product RangeW100 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 168.170 |
5+ | CHF 164.800 |
10+ | CHF 161.440 |
25+ | CHF 158.080 |
50+ | CHF 154.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 168.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWT100L-F2141
Order Code4399094
Product RangeW100 Series
Technical Datasheet
Sensor TypeMiniature Photoelectric Sensor
Sensing Range Max450mm
Sensing Distance Max450mm
Sensing MethodEnergetic, Proximity
Supply Voltage DC Min10V
Sensor Output TypePNP
Supply Voltage DC Max30V
Output TypePNP
Product RangeW100 Series
Connection Method3 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP65
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Miniature Photoelectric Sensor
Sensing Distance Max
450mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
W100 Series
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP65
Operating Temperature Max
50°C
Sensing Range Max
450mm
Sensing Method
Energetic, Proximity
Sensor Output Type
PNP
Output Type
PNP
Connection Method
3 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055