Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWLG4S-3P2432V
Order Code4058152
Product RangeW4S-3 Inox Glass Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 226.440 |
5+ | CHF 221.910 |
10+ | CHF 217.380 |
25+ | CHF 212.850 |
50+ | CHF 208.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 226.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWLG4S-3P2432V
Order Code4058152
Product RangeW4S-3 Inox Glass Series
Technical Datasheet
Sensing Range Max5m
Sensing Distance Max5m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeW4S-3 Inox Glass Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W4 series miniature photoelectric sensor
- Photoelectric retro-reflective sensor functional principle, UL file No. NRKH.E181493 & NRKH7.E181493
- 0m to 3m sensing range, polarisation filters, PinPoint LED light source, stainless steel material
- Visible red type of light, Ø 45mm (1.5m) light spot size (distance), 650nm wave length
- Single teach-in button adjustment
- 10VDC to 30VDC supply voltage, 30mA current consumption
- PNP type, ≤ 100mA max output current, 1,000Hz switching frequency, IP66/IP67/IP68/IP69K rating
- Light/dark switching mode, complementary output function
- Rectangular housing, slim design detail, male connector M12, 4-pin connection
- Dimension (WxHxD) is 15.25 x 49.2 x 22.2mm, ambient operating temperature range from -30 to +60°C
Technical Specifications
Sensing Range Max
5m
Sensor Output Type
PNP
Product Range
W4S-3 Inox Glass Series
Connection Method
M12 Connector
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
5m
Sensing Method
Retroreflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017