Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 222.630 |
5+ | CHF 218.180 |
10+ | CHF 213.730 |
25+ | CHF 209.280 |
50+ | CHF 204.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 222.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWL9L-3P2232
Order Code4058145
Product RangeW9 Series
Technical Datasheet
Sensing Range Max12m
Sensing Distance Max12m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeW9 Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W9 series small photoelectric sensor
- Photoelectric retro-reflective sensor functional principle, autocollimation function
- Rectangular housing design (light emission), M3 mounting hole, single teach-in button adjustment
- 0m to 8m sensing range, visible red type of light, laser light source
- Ø 1mm (500mm) light spot size (distance), 650nm wave length
- 10VDC to 30VDC supply voltage, 30mA current consumption
- PNP switching output, complementary output function, light/dark switching mode
- ≤ 100mA max output current, 1,000Hz switching frequency, IP66/IP67/IP69K rating
- Plastic, VISTAL® housing material, male connector M8, 4-pin connection type
- Dimension (W x H x D) is 12.2 x 49.8 x 23.6mm, ambient operating temperature range from -10 to +50°C
Technical Specifications
Sensing Range Max
12m
Sensing Method
Retroreflective
Product Range
W9 Series
Supply Voltage DC Min
10V
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
12m
Sensor Output Type
PNP
Connection Method
M8 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05662