Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 133.200 |
| 5+ | CHF 130.530 |
| 10+ | CHF 127.870 |
| 25+ | CHF 125.210 |
| 50+ | CHF 122.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 133.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL9-3P2430
Order Code4058142
Product RangeW9 Series
Technical Datasheet
Sensing Range Max4m
Sensing Distance Max4m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeW9 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W9 series small photoelectric sensor
- Photoelectric retro-reflective sensor functional principle, UL file No. NRKH.E181493
- Rectangular housing design (light emission), M3 mounting hole
- 0 to 2.5m sensing range, visible red type of light, PinPoint LED light source
- Ø 45mm (1.5m) light spot size (distance), 650nm wave length
- 10VDC to 30VDC supply voltage range, 30mA current consumption (without load)
- PNP switching output, complementary output function, light/dark switching mode
- ≤ 100mA max output current, 1,000Hz switching frequency, IP66/IP67/IP69K rating
- Male connector M12, 4-pin connection type, plastic, VISTAL® housing material
- Dimension (W x H x D) is 12.2 x 52.2 x 23.6mm, ambient operating temperature range from -40 to +60°C
Technical Specifications
Sensing Range Max
4m
Sensor Output Type
PNP
Product Range
W9 Series
Connection Method
M12 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
4m
Sensing Method
Retroreflective
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091