Print Page
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 108.460 |
5+ | CHF 106.290 |
10+ | CHF 104.130 |
25+ | CHF 101.950 |
50+ | CHF 99.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 108.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWL8-P2231
Order Code4058140
Product RangeW8 Series
Technical Datasheet
Sensing Range Max4m
Sensing Distance Max4m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeW8 Series
Supply Voltage DC Min10V
Connection MethodM8 Connector
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W8 series miniature photoelectric sensor
- Photoelectric retro-reflective sensor functional principle, autocollimation function
- Rectangular housing design (light emission), 0 to 3m sensing range
- Visible red type of light, LED light source, Ø 30mm (1m) light spot size (distance)
- 650nm wave length, potentiometer 270° adjustment, detection of objects moving at high speeds
- 10VDC to 30VDC supply voltage range, 30mA current consumption (without load)
- PNP switching output, light/dark switching mode, ≤ 100mA max output current
- 2,000Hz switching frequency, male connector M8, 4-pin connection type
- Plastic, ABS housing material, IP67 rating
- Dimension (W x H x D) is 11 x 31 x 20mm, ambient operating temperature range from -25 to +55°C
Contents
W8 series miniature photoelectric sensor, Stainless steel mounting bracket (1.4301/304) BEF-W100-A, Reflector P250.
Technical Specifications
Sensing Range Max
4m
Sensing Method
Retroreflective
Product Range
W8 Series
Connection Method
M8 Connector
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
4m
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0583