Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWL260-F270
Order Code4058135
Product RangeW260 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSICK
Manufacturer Part NoWL260-F270
Order Code4058135
Product RangeW260 Series
Technical Datasheet
Sensing Range Max14m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeW260 Series
Connection MethodCable Gland
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (23-Jan-2024)
Product Overview
- W260 series compact photoelectric sensor
- Photoelectric retro-reflective sensor functional principle, dual lens functional principle detail
- Rectangular housing design (light emission), 0.01m to 9.5m, 0.01m to 11.5m sensing range
- Approx. 1.7° focus and angle of dispersion, visible red type of light, IP67 enclosure rating
- LED light source, Ø 240mm (8m) light spot size (distance), potentiometer 270° turns adjustment
- 10VDC to 30VDC supply voltage range, 35mA current consumption (without load)
- PNP switching output, light/dark switching mode, ≤ 100mA max output current
- 333Hz switching frequency, cable gland connection type
- Plastic, ABS housing material, UL file No. EN50081-1, 242356
- Dimension (W x H x D) is 25 x 78 x 63mm, ambient operating temperature range from -25 to +55°C
Contents
W260 series compact photoelectric sensor, Reflector P250, mounting bracket BEF-W260.
Technical Specifications
Sensing Range Max
14m
Sensing Method
Retroreflective
Connection Method
Cable Gland
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W260 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014