Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWL11-2P2430
Order Code4058128
Product RangeW11-2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 95.140 |
5+ | CHF 93.240 |
10+ | CHF 91.340 |
25+ | CHF 89.430 |
50+ | CHF 87.530 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 95.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWL11-2P2430
Order Code4058128
Product RangeW11-2 Series
Technical Datasheet
Sensing Range Max10m
Sensing Distance Max10m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeW11-2 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W11-2 series small photoelectric sensor
- Photoelectric retro-reflective sensor functional principle, dual lens functional principle detail
- Rectangular housing design (light emission), 0.15m to 10m maximum sensing range (Reflector PL80A)
- 0.15m to 8m sensing range (reflector PL80A), approx. 2.2° focus and angle of dispersion
- Visible red light type, LED light source (average service life: 100,000h at TU = +25°C)
- Ø 50mm light spot size (distance), IP66/IP67/IP69K enclosure rating, plastic, ABS housing material
- 640nm wave length, 10VDC to 30VDC supply voltage range, ≤ 100mA max output current
- 30mA current consumption, PNP switching output, complementary output function
- Light/dark switching mode, 200Hz switching frequency, UL file No. NRKH.E181493 & NRKH7.E181493
- Dimension (W x H x D) is 15.6 x 48.5 x 42mm, ambient operating temperature range from -30 to +60°C
Technical Specifications
Sensing Range Max
10m
Sensing Method
Retroreflective
Product Range
W11-2 Series
Connection Method
M12 Connector
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
10m
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091