Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWFS3-40P415
Order Code4058125
Product RangeWFS Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 125.890 |
5+ | CHF 123.370 |
10+ | CHF 120.850 |
25+ | CHF 118.330 |
50+ | CHF 115.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 125.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWFS3-40P415
Order Code4058125
Product RangeWFS Series
Technical Datasheet
Sensor TypeFork Sensor
Sensing Distance Max3mm
Sensing Range Max3mm
Sensor Output TypePNP
Supply Voltage DC Min10V
Sensing MethodThrough Beam
Output TypePNP
Supply Voltage DC Max30V
Product RangeWFS Series
Connection Method4 Pin M8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
Light SourceInfrared LED
Qualification-
IP RatingIP65
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
- WFS series fork sensor
- Optical detection principle functional principle, fork shaped housing design
- 3mm fork width, 42mm fork depth
- LED, infrared, infrared light source, 2-point teach-in and teach-in dynamic teach-in mode
- Plus/minus button (Teach-in, sensitivity, light/dark switching) Cable (Teach-in dynamic) adjustment
- 10VDC to 30VDC supply voltage range, 20mA current consumption, 10KHz switching frequency
- PNP switching output, light/dark switching mode, 100mA max output current
- Male connector M8, 4-pin connection type, IP65 enclosure rating
- Ambient operating temperature range from -20°C to +60°C
- Dimension (W x H x D) is 10mm x 25mm x 64.3mm
Technical Specifications
Sensor Type
Fork Sensor
Sensing Range Max
3mm
Supply Voltage DC Min
10V
Output Type
PNP
Product Range
WFS Series
Supply Voltage Min
10V
Light Source
Infrared LED
IP Rating
IP65
Operating Temperature Max
60°C
Sensing Distance Max
3mm
Sensor Output Type
PNP
Sensing Method
Through Beam
Supply Voltage DC Max
30V
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30V
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0477