Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoUM30-211112
Order Code4397816
Product RangeUM30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 381.750 |
| 5+ | CHF 374.120 |
| 10+ | CHF 366.470 |
| 25+ | CHF 358.840 |
| 50+ | CHF 351.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 381.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoUM30-211112
Order Code4397816
Product RangeUM30 Series
Technical Datasheet
Sensing Range Max250mm
Frequency320kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeUM30 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
250mm
Operating Temperature Min
-25°C
Beam Divergence
-
SVHC
No SVHC (21-Jan-2025)
Frequency
320kHz
Operating Temperature Max
70°C
Product Range
UM30 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195