Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoMZT8-03VPS-KRD
Order Code4058086
Product RangeMZT8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 52.600 |
| 5+ | CHF 51.550 |
| 10+ | CHF 50.500 |
| 25+ | CHF 49.450 |
| 50+ | CHF 48.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 52.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoMZT8-03VPS-KRD
Order Code4058086
Product RangeMZT8 Series
Technical Datasheet
Cylinder TypeT-Type Cylinder
Supply Voltage DC Max30V
Sensing Method-
Sensor MountingBracket
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Connection MethodCable with 3 Pin M8 Connector
IP RatingIP67, IP68
Product RangeMZT8 Series
Sensor HousingT-Slot
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MZT8 series sensor for T-slot cylinder
- 24mm housing length, PNP switching output, 1,000Hz switching frequency
- NO output function, DC 3-wire electrical wiring, IP68 enclosure rating
- 10VDC to 30VDC supply voltage range, 10mA, without load power consumption
- ≤200mA continuous current, III protection class, PUR cable material, ≤ 2.2V voltage drop
- Reverse polarity protection, short-circuit protection, power-up pulse protection
- 0.14mm² conductor cross section, Ø2.9mm cable diameter, axial cable outlet
- Cable with connector M8, 3-pin, with knurled nuts, drag chain use, 0.3m connection type
- Plastic, PA12 housing material
- Ambient operating temperature range from -30°C to +80°C
Contents
Sensor for T-slot cylinder, 2 x label holder attached.
Technical Specifications
Cylinder Type
T-Type Cylinder
Sensing Method
-
Supply Voltage Min
10VDC
Connection Method
Cable with 3 Pin M8 Connector
Product Range
MZT8 Series
SVHC
No SVHC (21-Jan-2025)
Supply Voltage DC Max
30V
Sensor Mounting
Bracket
Supply Voltage Max
30VDC
IP Rating
IP67, IP68
Sensor Housing
T-Slot
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029