Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 78.560 |
5+ | CHF 77.390 |
10+ | CHF 75.150 |
25+ | CHF 74.080 |
50+ | CHF 72.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 78.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoMM18-70APS-ZCK
Order Code2311004
Technical Datasheet
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor HousingCylindrical
No. of Pins4 Pin
Output Current200mA
Operating Magnetic Force Max30G
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage DC Min
10V
Sensor Housing
Cylindrical
Output Current
200mA
Product Range
-
Supply Voltage DC Max
30V
No. of Pins
4 Pin
Operating Magnetic Force Max
30G
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049