Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 71.110 |
5+ | CHF 69.690 |
10+ | CHF 68.260 |
25+ | CHF 66.840 |
50+ | CHF 65.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 71.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoMM08-60APS-ZTK
Order Code2311002
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor HousingCylindrical
No. of Pins3 Pin
Output Current200mA
Operating Magnetic Force Max30G
Sensor Output TypePNP
IP RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MM08-60APS-ZTK is a MME series magnetic sensor.
- Cylindrical thread design and short-body housing
- M8 x 1 thread size, Ø 8mm diameter, 0 to 60mm sensing range
- 1 mT magnetic sensitivity, 1,000Hz switching frequency
- 3-pin connector M8 connection type, PNP switching output, NO output function
- DC 3-wire electrical wiring, axial magnetic alignment
- IP67 enclosure rating, ≤ 2V voltage drop, 10mA current consumption
- Supply voltage range from 10VDC to 30VDC, ≤ 200mA continuous current
- Short-circuit, reverse polarity, power-up pulse protection
- Metal nickel-plated brass housing material, 6Nm max tightening torque
- 46mm housing length, 29.5mm thread length, ambient operating temperature range from -25°C to +75°C
Contents
Magnetic sensor, Mounting nut, brass, nickel-plated (2x).
Technical Specifications
Supply Voltage Min
10VDC
Supply Voltage DC Max
30V
Sensor Housing
Cylindrical
Output Current
200mA
Sensor Output Type
PNP
Product Range
-
Supply Voltage DC Min
10V
Supply Voltage Max
30VDC
No. of Pins
3 Pin
Operating Magnetic Force Max
30G
IP Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017