Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoMLSE-0400A2NP0
Order Code4415071
Product RangeMLS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 599.550 |
| 5+ | CHF 587.560 |
| 10+ | CHF 575.570 |
| 25+ | CHF 563.580 |
| 50+ | CHF 551.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 599.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoMLSE-0400A2NP0
Order Code4415071
Product RangeMLS Series
Technical Datasheet
Sensing Distance400mm
Supply Voltage DC Max30V
Output InterfaceCANopen
No. of Pins4Pins
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Power Rating600mW
Operating Temperature Min-20°C
Operating Temperature Max70°C
Connection MethodCable with 4 Pin M8 Connector
IP RatingIP65, IP67, IP68
Product RangeMLS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Distance
400mm
Output Interface
CANopen
Supply Voltage Min
9VDC
Power Rating
600mW
Operating Temperature Max
70°C
IP Rating
IP65, IP67, IP68
SVHC
No SVHC (21-Jan-2025)
Supply Voltage DC Max
30V
No. of Pins
4Pins
Supply Voltage Max
30VDC
Operating Temperature Min
-20°C
Connection Method
Cable with 4 Pin M8 Connector
Product Range
MLS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.276