Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoKTX-WP9GA4124IZZZZ
Order Code4412008
Product RangeKTX Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 482.090 |
5+ | CHF 472.450 |
10+ | CHF 462.800 |
25+ | CHF 453.160 |
50+ | CHF 443.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 482.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoKTX-WP9GA4124IZZZZ
Order Code4412008
Product RangeKTX Series
Technical Datasheet
Sensing Range Max200mm
Supply Voltage DC Min10.8V
Sensor Output TypePNP
Supply Voltage DC Max28.8V
Photo Current100mA
Product RangeKTX Series
Technical Specifications
Sensing Range Max
200mm
Sensor Output Type
PNP
Photo Current
100mA
SVHC
No SVHC (21-Jan-2025)
Supply Voltage DC Min
10.8V
Supply Voltage DC Max
28.8V
Product Range
KTX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179