Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoKTS-WS91141142ZZZZ
Order Code4411970
Product RangeKTS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 439.800 |
| 5+ | CHF 431.010 |
| 10+ | CHF 422.200 |
| 25+ | CHF 413.410 |
| 50+ | CHF 404.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 439.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoKTS-WS91141142ZZZZ
Order Code4411970
Product RangeKTS Series
Technical Datasheet
Sensing Range Max13mm
Sensor Output TypeNPN / PNP
Supply Voltage DC Min10.8V
Supply Voltage DC Max28.8V
Product RangeKTS Series
Photo Current100mA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
13mm
Supply Voltage DC Min
10.8V
Product Range
KTS Series
SVHC
No SVHC (21-Jan-2025)
Sensor Output Type
NPN / PNP
Supply Voltage DC Max
28.8V
Photo Current
100mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108