Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoKTS-WB9494115AZZZZ
Order Code4411967
Product RangeKTS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 501.820 |
| 5+ | CHF 491.780 |
| 10+ | CHF 481.750 |
| 25+ | CHF 471.710 |
| 50+ | CHF 461.670 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 501.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoKTS-WB9494115AZZZZ
Order Code4411967
Product RangeKTS Series
Technical Datasheet
Sensing Range Max150mm
Sensor Output TypeNPN / PNP, Push Pull
Supply Voltage DC Min10.8V
Supply Voltage DC Max28.8V
Product RangeKTS Series
Photo Current100mA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
150mm
Supply Voltage DC Min
10.8V
Product Range
KTS Series
SVHC
No SVHC (21-Jan-2025)
Sensor Output Type
NPN / PNP, Push Pull
Supply Voltage DC Max
28.8V
Photo Current
100mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136