Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIMB08-02BPSVT0S
Order Code4389002
Product RangeIMB Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 41.680 |
| 5+ | CHF 40.850 |
| 10+ | CHF 40.010 |
| 25+ | CHF 39.180 |
| 50+ | CHF 38.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 41.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoIMB08-02BPSVT0S
Order Code4389002
Product RangeIMB Series
Technical Datasheet
Sensing Range Max2mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max100°C
Sensing Distance Min-
Thread Size - MetricM8 x 1
Sensor Output TypePNP / SPST-NO
Sensing Distance Max-
Sensing Distance Nom2mm
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M8 Thread
Sensor Terminals3 Pin M8 Connector
Sensor Body MaterialStainless Steel
IP RatingIP68, IP69K
Operating Temperature Min-40°C
Product RangeIMB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
2mm
Operating Temperature Max
100°C
Thread Size - Metric
M8 x 1
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
3 Pin M8 Connector
IP Rating
IP68, IP69K
Product Range
IMB Series
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensor Output Type
PNP / SPST-NO
Sensing Distance Nom
2mm
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
Stainless Steel
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019