Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoFFUS20-1G1IO
Order Code4397768
Product RangeFFU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 787.170 |
| 5+ | CHF 771.420 |
| 10+ | CHF 755.680 |
| 25+ | CHF 739.940 |
| 50+ | CHF 724.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 787.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoFFUS20-1G1IO
Order Code4397768
Product RangeFFU Series
Technical Datasheet
Sensor TypeUltrasonic Flow Meter
Flow Rate Min3.5l/min
Flow Rate Max60l/min
Operating Pressure Min-
Operating Pressure Max10bar
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Accuracy2%
Accuracy± 2%
Media TypeFluid
Process Connection Size-
Process Connection TypeM12 Connector
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeFFU Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Ultrasonic Flow Meter
Flow Rate Max
60l/min
Operating Pressure Max
10bar
Supply Voltage Max
30VDC
Accuracy
± 2%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FFU Series
Flow Rate Min
3.5l/min
Operating Pressure Min
-
Supply Voltage Min
18VDC
Accuracy
2%
Media Type
Fluid
Process Connection Type
M12 Connector
Sensor Mounting
-
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261081
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.702