Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoDT50-P1113
Order Code4391868
Product RangeDx50 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 419.630 |
5+ | CHF 411.230 |
10+ | CHF 402.840 |
25+ | CHF 394.450 |
50+ | CHF 386.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 419.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoDT50-P1113
Order Code4391868
Product RangeDx50 Series
Technical Datasheet
Sensor TypeMid Range Distance Sensor
Sensing Distance Max10m
Sensing Range Max10m
Sensing Method-
Supply Voltage DC Min10V
Sensor Output TypeCurrent, PNP
Output TypeCurrent, NPN / PNP, Push Pull
Supply Voltage DC Max30V
Product RangeDx50 Series
Connection Method5 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source658nm Red Laser
Qualification-
IP RatingIP65
Operating Temperature Min-30°C
Operating Temperature Max140°C
Technical Specifications
Sensor Type
Mid Range Distance Sensor
Sensing Range Max
10m
Supply Voltage DC Min
10V
Output Type
Current, NPN / PNP, Push Pull
Product Range
Dx50 Series
Supply Voltage Min
10VDC
Light Source
658nm Red Laser
IP Rating
IP65
Operating Temperature Max
140°C
Sensing Distance Max
10m
Sensing Method
-
Sensor Output Type
Current, PNP
Supply Voltage DC Max
30V
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.238