Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoDS35-B15821
Order Code4391841
Product RangeDx35 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 471.610 |
5+ | CHF 462.180 |
10+ | CHF 452.750 |
25+ | CHF 443.310 |
50+ | CHF 433.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 471.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoDS35-B15821
Order Code4391841
Product RangeDx35 Series
Technical Datasheet
Sensor TypeDistance Sensor
Sensing Range Max12m
Sensing Distance Max12m
Sensing MethodLaser
Sensor Output TypeNPN / PNP, Push Pull
Supply Voltage DC Min12V
Output TypeDigital - Push-Pull, PNP / NPN, IO-Link
Supply Voltage DC Max30V
Product RangeDx35 Series
Connection Method5 Pin M12 Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light Source827nm Infrared Laser
Qualification-
IP RatingIP65, IP67
Operating Temperature Min-30°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Distance Sensor
Sensing Distance Max
12m
Sensor Output Type
NPN / PNP, Push Pull
Output Type
Digital - Push-Pull, PNP / NPN, IO-Link
Product Range
Dx35 Series
Supply Voltage Min
12VDC
Light Source
827nm Infrared Laser
IP Rating
IP65, IP67
Operating Temperature Max
55°C
Sensing Range Max
12m
Sensing Method
Laser
Supply Voltage DC Min
12V
Supply Voltage DC Max
30V
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0996