Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoDL50-P1123
Order Code4391825
Product RangeDx50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 432.960 |
5+ | CHF 424.300 |
10+ | CHF 415.640 |
25+ | CHF 406.980 |
50+ | CHF 398.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 432.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoDL50-P1123
Order Code4391825
Product RangeDx50 Series
Technical Datasheet
Sensor TypeDistance Sensor
Sensing Distance Max50m
Sensing Range Max50m
Sensing MethodReflective
Supply Voltage DC Min10V
Sensor Output TypeCurrent, PNP
Supply Voltage DC Max30V
Output TypeAnalogue - 4 to 20mA, Digital - PNP
Product RangeDx50 Series
Connection Method5 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source658nm Red Laser
Qualification-
IP RatingIP65
Operating Temperature Min-30°C
Operating Temperature Max140°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Distance Sensor
Sensing Range Max
50m
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
Dx50 Series
Supply Voltage Min
10VDC
Light Source
658nm Red Laser
IP Rating
IP65
Operating Temperature Max
140°C
Sensing Distance Max
50m
Sensing Method
Reflective
Sensor Output Type
Current, PNP
Output Type
Analogue - 4 to 20mA, Digital - PNP
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237