Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoC4C-EA06030A10000
Order Code4386724
Product RangedeTec Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 940.030 |
5+ | CHF 921.220 |
10+ | CHF 902.430 |
25+ | CHF 883.620 |
50+ | CHF 864.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 940.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoC4C-EA06030A10000
Order Code4386724
Product RangedeTec Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3
No. of Beams-
Protection Height600mm
Sensing Range Max15m
IP RatingIP65, IP67
Approvals / StandardsCE, UKCA, cULus, KCCs, GB
Beam Spacing-
Control Output Type2PNP
Supply Voltage Max28.8VDC
Product RangedeTec Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3
Protection Height
600mm
IP Rating
IP65, IP67
Beam Spacing
-
Supply Voltage Max
28.8VDC
SVHC
No SVHC (21-Jan-2025)
Safety Curtain Category
Level 4
No. of Beams
-
Sensing Range Max
15m
Approvals / Standards
CE, UKCA, cULus, KCCs, GB
Control Output Type
2PNP
Product Range
deTec Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.713