Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIQ40-20BPPKC0K
Order Code2776968
Product RangeIQG Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 49.470 |
5+ | CHF 48.490 |
10+ | CHF 47.500 |
25+ | CHF 46.510 |
50+ | CHF 45.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 49.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ40-20BPPKC0K
Order Code2776968
Product RangeIQG Series
Technical Datasheet
Sensing Range Max20mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePNP
Sensing Distance Nom20mm
Supply Voltage DC Min10VDC
Supply Voltage DC Max30VDC
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type4-Wire, Complementary PNP
Sensor Case / PackageModule
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialPlastic
IP RatingIP67, IP68, IP69K
Operating Temperature Min-25°C
Product RangeIQG Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
IQ40-20BPPKC0K is an IQG series inductive proximity sensor. Special applications include difficult application conditions.
- Rectangular housing, 20mm sensing range, flush installation type, IP67, IP68, IP69K rating
- 150Hz switching frequency, 4-pin male connector M12 connection type
- PNP switching output, complementary output function, DC 4-wire electrical wiring
- Supply voltage range from 10VDC to 30VDC, ≤ 2V voltage drop, ≤ 2% reproducibility
- ≤ 200mA continuous current, 12.5mA no load current, UL file No. E348498
- Short-circuit, reverse polarity, power-up pulse protection
- Plastic-PA 66 housing material, plastic-PA 66 sensing face material
- 1.8Nm max tightening torque, II protection class
- Dimension (W x H x D) is 40 x 40 x 66mm
- Ambient operating temperature range from -25°C to +85°C
Contents
Inductive proximity sensor, Push-lock mounting system (1x).
Technical Specifications
Sensing Range Max
20mm
Operating Temperature Max
85°C
Sensing Distance Max
-
Sensing Distance Nom
20mm
Supply Voltage DC Max
30VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
Plastic
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensor Output Type
PNP
Supply Voltage DC Min
10VDC
Supply Voltage Min
10VDC
Sensor Output Type
4-Wire, Complementary PNP
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67, IP68, IP69K
Product Range
IQG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133