Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 108.580 |
| 5+ | CHF 106.410 |
| 10+ | CHF 104.240 |
| 25+ | CHF 102.070 |
| 50+ | CHF 99.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 108.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
CM18-08BPP-EC1 is a CM series capacitive proximity sensor.
- Cylindrical thread design housing, M18 x 1 thread size
- Ø 18mm diameter, 0mm to 8mm sensing range, 50Hz switching frequency
- Flush installation type, 4-pin male connector M12 connection type, PNP switching output
- Complementary output function, wire configurable output characteristic, DC 4-wire electrical wiring
- Potentiometer-11 turns (Sensitivity) adjustment, IP67, IP68, IP69K rating
- Supply voltage range from 10VDC to 36VDC, ≤ 2.5VDC voltage drop, 12mA current consumption
- Short-circuit, reverse polarity, power-up pulse protection, UL file No. NRKH.E191603
- Plastic-PBT housing material, ≤ 2.6Nm tightening torque, maximum
- 85mm housing length, 55mm thread length
- Ambient operating temperature range from -30°C to +85°C
Contents
Capacitive proximity sensor, Mounting nut, brass, nickel-plated (2x).
Technical Specifications
Thread Size - Metric
M18 x 1
Sensing Range Max
8mm
Sensor Output Type
PNP
Product Range
CM Series
Sensing Distance Max
8mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
36V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0164