Print Page
171 In Stock
80 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.710 |
5+ | CHF 5.510 |
10+ | CHF 5.150 |
20+ | CHF 4.820 |
50+ | CHF 3.950 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 7017240.0,315 is a class aR-series 315mA 1000VAC/DC very quick acting cylindrical Miniature Fuse-Link with ceramic tube filling and non-transparent, nickel-plated brass endcaps and midget HRC fuse case style. This is suitable for DMI-fuses applications.
- 700mV Voltage drop
- 0.3W Power dissipation
- 30kA at 1000VAC/DC Breaking capacity
Applications
Safety
Technical Specifications
Product Range
GZ
HRC Fuse Case Style
Midget
Voltage Rating VAC
1kV
Fuse Current
315mA
Voltage Rating VDC
1kV
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025