Print Page
128 In Stock
70 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.920 |
5+ | CHF 4.230 |
10+ | CHF 3.950 |
20+ | CHF 3.700 |
50+ | CHF 3.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIBA
Manufacturer Part No70-125-40/8A
Order Code1175108
Product Range70-125-40
Technical Datasheet
Blow CharacteristicVery Fast Acting
Fuse Current8A
Voltage Rating VAC600V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range70-125-40
Breaking Capacity Current AC50kA
SVHCTo Be Advised
Product Overview
The 70-125-40 8A is a miniature ceramic Very Fast Acting Fuse in accordance with IEC 60127 and DIN VDE 0820 standards.
Applications
Industrial
Technical Specifications
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
600V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
50kA
Fuse Current
8A
Fuse Size Metric
6.3mm x 32mm
Product Range
70-125-40
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 70-125-40/8A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002