Print Page
648 In Stock
270 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.730 |
5+ | CHF 9.390 |
10+ | CHF 8.800 |
20+ | CHF 7.750 |
50+ | CHF 6.710 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 5019906.10 is a class aR-series 10A 1000VAC/DC very quick acting ultra-rapid cylindrical Fuse-Link with ceramic tube filling and non-transparent, nickel-plated brass endcaps and midget HRC fuse case style. This is suitable for DMI-fuses applications.
- 1.5W Power dissipation
- 30kA at 1000VAC/DC Breaking capacity
Applications
Safety
Technical Specifications
Product Range
URZ
HRC Fuse Case Style
Midget
Voltage Rating VAC
1kV
Fuse Current
10A
Voltage Rating VDC
1kV
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085