Print Page
18 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.930 |
5+ | CHF 14.950 |
10+ | CHF 13.610 |
20+ | CHF 12.260 |
50+ | CHF 11.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 50-124-06 32A is a 32A/700VAC class-gR very fast acting cylindrical ultra rapid Semiconductor Fuse with industrial ceramic, integral striker pin for blown fuse indication or operation of micro switch. Complies with DIN VDE 0636-40. It is suitable for use with protection of thyristors, diodes and small speed drives.
- European style
- High interrupting rating up to 300kA
- 9.5W Power loss
Applications
Safety, Industrial
Technical Specifications
Product Range
Class gR
Blow Characteristic
Ultra Rapid
Fuse Size Imperial
0.55" x 2"
Voltage Rating VAC
700VAC
Fuse Current
32A
Fuse Size Metric
14mm x 51mm
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022