Print Page
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.580 |
5+ | CHF 14.690 |
10+ | CHF 13.370 |
20+ | CHF 12.050 |
50+ | CHF 11.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIBA
Manufacturer Part No50-124-06/20A
Order Code187161
Product RangeClass gR
Also Known As50-124-06 20A
Technical Datasheet
Product RangeClass gR
Fuse Current20A
Blow CharacteristicUltra Rapid
Fuse Size Metric14mm x 51mm
Fuse Size Imperial0.55" x 2"
Voltage Rating VDC-
Voltage Rating VAC700VAC
SVHCNo SVHC (17-Jan-2022)
Product Overview
Applications
Safety, Industrial
Technical Specifications
Product Range
Class gR
Blow Characteristic
Ultra Rapid
Fuse Size Imperial
0.55" x 2"
Voltage Rating VAC
700VAC
Fuse Current
20A
Fuse Size Metric
14mm x 51mm
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02