Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHESTO
Manufacturer Part NoUTBE500
Order Code3018536
Also Known AsGTIN UPC EAN: 5060576966150
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.100 |
6+ | CHF 9.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHESTO
Manufacturer Part NoUTBE500
Order Code3018536
Also Known AsGTIN UPC EAN: 5060576966150
Technical Datasheet
Accessory TypeUltrasonic Measuring Beaker
For Use WithShesto 6 Litre Beaker Racks & Standard Ultrasonic Cleaning Baskets
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Easy to read graduations and marking area
- Beaker features a 500ml capacity
- Perfect for cleaning small items such as jewellery, small carburettor/machine components, dental equipment, medical equipment, small electronics and more!
- By separating parts to its individual beaker allows you to keep batches or groups of components together to prevent parts becoming mixed
- By separating parts to its individual beaker allows you to keep batches or groups of components together to prevent parts becoming mixed
- Ideal for veterinary practices, surgery's, dentists, doctors, body piercing studio's, laboratories, educational purposes, scientific use and more!
- Can be used with our 6 litre beaker rack and standard ultrasonic cleaning baskets (Not compatible with the 3 litre beaker rack)
- Material: Borosilicate Glass
- Min Graduation: 100ml
- Max Graduation: 500ml
- Outside Diameter: 87mm
- Inside Diameter: 82mm
- Overall height: 120mm
Technical Specifications
Accessory Type
Ultrasonic Measuring Beaker
Product Range
-
For Use With
Shesto 6 Litre Beaker Racks & Standard Ultrasonic Cleaning Baskets
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:70109091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.266