Print Page
Image is for illustrative purposes only. Please refer to product description.
11,758 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.578 |
| 10+ | CHF 0.397 |
| 100+ | CHF 0.289 |
| 500+ | CHF 0.229 |
| 1000+ | CHF 0.213 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The PT100MF0MP1 is a 2-pin surface mount Opaque Resin Phototransistor made of plastic mold with visible light cut-off (black) lens. It features 910nm typical peak sensitivity wavelength, ±15° typical narrow directivity angle and 30° viewing angle.
- Top view mount direction
Applications
Automation & Process Control, Audio, Consumer Electronics, Communications & Networking, Test & Measurement
Technical Specifications
Wavelength Typ
910nm
Power Consumption
75mW
Transistor Case Style
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
Viewing Angle
15°
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227