Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.530 |
5+ | CHF 10.910 |
10+ | CHF 10.380 |
50+ | CHF 9.970 |
Product Information
Product Overview
The MINI ZENIGATA series LED Module/Chip on Board can be used for indoor and outdoor lighting in applications such as hospitality (restaurants and hotels), retail and more. It can experience the energy-saving benefits of LEDs combined with Sharp's true-to-life colour rendering in mid-sized product applications. Refreshed line of Mini Zenigata COB LEDs offers updated specifications in a variety of performance areas. 15W module features a circular Light Emitting Surface (LES) of 8mm to simplify lens and reflector design. All LEDs in the Mini Zenigata family provide uniform package size of 15 x 12 x 1.6mm. The Mini Zenigata product family gives a new meaning to "compact," with approximately 1/3 (38%) the surface area of Mega Zenigata models and a significant reduction in the emissive area.
Applications
LED Lighting, Signalling, Portable Devices
Technical Specifications
Neutral White
8.7W
520mA
13.1V
15mm
SMD-2, No Lead
-
Rectangular
MINI ZENIGATA
84
545lm
-
4080 K
12mm
-
-
1.6mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate