Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 177.450 |
5+ | CHF 165.730 |
10+ | CHF 156.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 177.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSGLUX
Manufacturer Part NoTOC_C4
Order Code2253294
Technical Datasheet
No. of Pins3Pins
Diode Case StyleTO-5
Wavelength of Peak Sensitivity270nm
Spectral Sensitivity @ Peak280mV/µW/cm²
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
270nm
Operating Temperature Min
-25°C
Product Range
-
Diode Case Style
TO-5
Spectral Sensitivity @ Peak
280mV/µW/cm²
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01