Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 147.010 |
5+ | CHF 137.300 |
10+ | CHF 129.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 147.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSGLUX
Manufacturer Part NoSG01L-18
Order Code2253319
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-18
Wavelength of Peak Sensitivity300nm
Angle of Half Sensitivity ±-
Dark Current3.4fA
Operating Temperature Min-55°C
Operating Temperature Max170°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SG01L-18 is a Broadband SiC-based UV Photodiode provides the unique property of extreme radiation hardness, near-perfect visible blindness, low dark current, high speed and low noise. It features make SiC the best available material for visible blind semiconductor UV detectors. The SiC detector can be permanently operated at up to 170°C (338°F). The temperature coefficient of signal (responsivity) is also low, <lt/>0.1%/K. Because of the low noise (dark current in the fA range), very low UV radiation intensities can be measured reliably.
- UV broadband (UVA+UVB+UVC), PTB reported high chip stability
- 1.00mm² Detector area
- Hermetically sealed metal housing
- 10µW/cm² Irradiation at 280nm (peak responsivity) results a current of approximately 13nA
- 1 Isolated pin and 1 case pin
- SiC chip with PTB reported high radiation hardness
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
300nm
Dark Current
3.4fA
Operating Temperature Max
170°C
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Diode Case Style
TO-18
Angle of Half Sensitivity ±
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00257