Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.790 |
5+ | CHF 17.730 |
10+ | CHF 16.280 |
20+ | CHF 14.020 |
50+ | CHF 13.740 |
Product Information
Product Overview
The MFB50E05 is a SEPA® high-tech Miniature Axial Fan for industrial or automotive use and has a remarkable air flow performance despite its small dimensions. Thanks to the extremely low power input, this fan is highly suitable for battery-operated devices. It is permanently protected electrically against reverse polarity, blocking and thermal overloading. Due to the low rotor weight and precision balancing, it is virtually vibration-free. It is also insensitive to shock. Further features of this fan are its extremely robust and torsionally stiff plastic housing of PBT, ball bearings with narrow tolerances, of special steel, polyester-based PCB and absolute reliability due to a 100% burn-in.
- High-capacity standard fan
- Extended temperature range
- Virtually no premature failure thanks to burn-In
- High resistance to shock and vibration
- High air flow of 169 l/min (5VDC) up to 238 l/min (12VDC)
- Maximum reliability thanks to 100% burn-In
- Two shielded ball bearings
- Integrated polarity reversal and anti-blocking protection
- Pulse-output optional (A)
- Virtually vibration-free thanks to lightweight rotor and precision balancing
Technical Specifications
5V
DC
50mm
Ball Bearing
5.95CFM
19dBA
3500rpm
50mA
0.169m³/min
No SVHC (16-Jul-2019)
Square
5VDC
10mm
5.95CFM
10.1m³/h
-
2 Lead Wires
-
MFB50E
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate