Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.889 |
| 10+ | CHF 0.741 |
| 50+ | CHF 0.694 |
| 100+ | CHF 0.643 |
| 250+ | CHF 0.618 |
| 500+ | CHF 0.607 |
| 1000+ | CHF 0.578 |
| 2500+ | CHF 0.538 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSTS41A-AWLB-R3
Order Code4792748
Technical Datasheet
Sensor Output TypeDigital
Accuracy± 0.2°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensor Case / PackageWFDFN-EP
No. of Pins4Pins
Supply Voltage Min1.08V
Supply Voltage Max3.6V
No. of Channels1Channels
Resolution16 bits
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Digital
Measured Temperature Min
-40°C
Sensor Case / Package
WFDFN-EP
Supply Voltage Min
1.08V
No. of Channels
1Channels
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
AEC-Q100
Accuracy
± 0.2°C
Measured Temperature Max
125°C
No. of Pins
4Pins
Supply Voltage Max
3.6V
Resolution
16 bits
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001