Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 133.980 |
5+ | CHF 124.420 |
10+ | CHF 120.960 |
25+ | CHF 117.700 |
50+ | CHF 114.600 |
Product Information
Product Overview
SLF3S-4000B is compact liquid flow sensor made to measure the next level in liquid flow sensing for high-volume applications. It builds on the latest generation CMOSens® sensor chip that is at the heart of Sensirion’s flow sensing platform and allows achieving an outstanding performance. The patented CMOSens® technology combines the sensor element, signal processing and digital calibration on a small CMOS chip. The well-proven CMOS technology is perfectly suited for high-quality mass production and is the ideal choice for demanding and cost-sensitive OEM applications. The benefits of Sensirion’s CMOSens® technology are high reliability and long-term stability, best signal–to-noise ratio, industry-proven technology with a track record of more than 20 years, designed for mass production and high process capability.
- ±600ml/min H2O full scale flow rate, High flow sensing up to ±1000ml/min
- Calibrated for H2O and IPA
- Temperature compensated
- Turn down ratio 200:1 or better
- Very compact and light-weight form factor
- Response time below 20ms
- No moving parts inside flow path
- Supply voltage DC range from 3.2VDC to 3.8VDC
- 6mA max supply current IDD (measurement), 0.6mA max supply current IDD (Idle mode)
- Operating temperature range from 5 to +50°C
Technical Specifications
Flow Sensor
1l/min
3bar
3.8V
10%
-
-
5°C
SLF3x Series
3bar
3.8V
-
-
3.2V
± 5%
Liquid
Dual Axial Barbed, Opposite Side
Clamp Mount
50°C
No SVHC (12-Jan-2017)
6mm
3.2V
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate