Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSLF3S-0600F
Order Code3804210
Product RangeSLF3x Series
Technical Datasheet
68 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 130.020 |
| 5+ | CHF 121.370 |
| 10+ | CHF 118.150 |
| 25+ | CHF 114.290 |
| 50+ | CHF 111.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 130.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSLF3S-0600F
Order Code3804210
Product RangeSLF3x Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max0.002l/min
Operating Pressure Min-
Operating Pressure Max12bar
Supply Voltage Min3.2V
Supply Voltage Max3.8V
Accuracy± 5%
Accuracy5%
Media TypeLiquid
Process Connection Size1/4-28
Process Connection TypeUNF
Pipe Size-
Sensor MountingClamp Mount
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeSLF3x Series
SVHCNo SVHC (12-Jan-2017)
Pressure Max12bar
Port Size6.35mm
Supply Voltage DC Max3.8V
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
0.002l/min
Operating Pressure Max
12bar
Supply Voltage Max
3.8V
Accuracy
5%
Process Connection Size
1/4-28
Pipe Size
-
Operating Temperature Min
5°C
Product Range
SLF3x Series
Pressure Max
12bar
Supply Voltage DC Max
3.8V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
3.2V
Accuracy
± 5%
Media Type
Liquid
Process Connection Type
UNF
Sensor Mounting
Clamp Mount
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Port Size
6.35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007765